LMZ31506HRUQR

Texas Instruments
595-LMZ31506HRUQR
LMZ31506HRUQR

Mfr.:

Description:
DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
8,08 € 4.040,00 €
8,07 € 8.070,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,36 €
Min:
1

Similar Product

Texas Instruments LMZ31506HRUQT
Texas Instruments
DC/DC Converters - SMD 6A Power Module w/ 4 .5V-14.5V Input A 5 A 595-LMZ31506HRUQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
Module
15 mm (0.591 in)
9 mm (0.354 in)
3 mm (0.118 in)
Industrial
LMZ31506H
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409101
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.