LMZ30606RKGR

Texas Instruments
595-LMZ30606RKGR
LMZ30606RKGR

Mfr.:

Description:
Switching Voltage Regulators 6A Power Module w/ 2 .95V-6V Input A 595 A 595-LMZ30606RKGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.050

Stock:
3.050 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,66 € 4,66 €
4,58 € 45,80 €
4,41 € 110,25 €
4,27 € 427,00 €
4,15 € 1.037,50 €
Full Reel (Order in multiples of 500)
4,15 € 2.075,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,96 €
Min:
1

Similar Product

Texas Instruments LMZ30606RKGT
Texas Instruments
Switching Voltage Regulators 6A Power Module w/ 2 .95V-6V Input A 595 A 595-LMZ30606RKGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B1QFN-39
Buck
800 mV to 3.6 V
6 A
1 Output
70 uA
2 MHz
- 40 C
+ 85 C
LMZ30606
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Development Kit: LMZ30606EVM-003
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 856,296 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
MXHTS:
8542399999
ECCN:
EAR99