LMZ23603TZX/NOPB

Texas Instruments
926-LMZ23603TZX/NOPB
LMZ23603TZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ23603TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,24 € 14,24 €
14,01 € 140,10 €
13,48 € 337,00 €
12,98 € 1.298,00 €
12,52 € 3.130,00 €
Full Reel (Order in multiples of 500)
12,31 € 6.155,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,02 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,02 €
Min:
1

Similar Product

Texas Instruments LMZ23603TZE/NOPB
Texas Instruments
Switching Voltage Regulators 3A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ23603TZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
650 kHz to 950 kHz
- 40 C
+ 85 C
LMZ23603
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ23603EVAL/NOPB
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ236xx SIMPLE SWITCHER Power Modules

Texas Instruments LMZ236xx series SIMPLE SWITCHER® Power Modules for High Output Voltage provide easy-to-use step-down DC-DC solutions. LMZ236xx power modules are available in output currents up to 10A with additional features for powering high current intermediate rails, FPGAs, and noise sensitive applications. LMZ23603 / LMZ23605 / LMZ23608 / LMZ23610 SIMPLE SWITCHER® Power Modules can accept an input voltage rail between 6V and 36V and deliver an adjustable, highly accurate output voltage as low are 0.8V. These TI power modules have either 3A (LMZ23603), 5A (LMZ23605), 8A (LMZ23608), or 10A (LMZ23610) output current and offer efficiency of up to 92%. These power modules have a -40 to +125ºC junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 12V input rail, time critical, space-constrained high thermal requirement, and negative output voltage applications.