LMZ22008TZ/NOPB

Texas Instruments
926-LMZ22008TZ/NOPB
LMZ22008TZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators Gen 2 20V 8A Module A 926-LMZ22008TZE/NO A 926-LMZ22008TZE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,80 € 19,80 €
19,47 € 194,70 €
18,64 € 466,00 €
17,74 € 1.703,04 €
17,31 € 4.431,36 €
17,12 € 8.765,44 €
960 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,80 €
Min:
1

Similar Product

Texas Instruments LMZ22008TZE/NOPB
Texas Instruments
Switching Voltage Regulators 8A SIMPLE SWITCHER&r eg; Power Module wi A 926-LMZ22008TZ/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
8 A
1 Output
314 kHz to 600 kHz
- 40 C
+ 85 C
LMZ22008
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMZ22008EVAL/NOPB
Input Voltage: 6 V to 42 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 32
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 596,570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99