LMZ13610TZE/NOPB

Texas Instruments
926-LMZ13610TZE/NOPB
LMZ13610TZE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 10A SIMPLE SWITCHER& reg; Power Module w A 926-LMZ13610TZ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
250
Expected 6/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,74 € 23,74 €
23,36 € 233,60 €
22,49 € 562,25 €
21,84 € 2.184,00 €
Full Reel (Order in multiples of 250)
20,87 € 5.217,50 €
20,53 € 10.265,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,74 €
Min:
1

Similar Product

Texas Instruments LMZ13610TZ/NOPB
Texas Instruments
Switching Voltage Regulators 10A Pwr Mod w/ 36V M ax Input Vtg A 926- A 926-LMZ13610TZE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
10 A
1 Output
6 V
36 V
350 kHz
- 40 C
+ 85 C
LMZ13610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ13610EVAL
Input Voltage: 6 V to 36 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 5,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.