LMZ12010TZE/NOPB

Texas Instruments
926-LMZ12010TZE/NOPB
LMZ12010TZE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 10A SIMPLE SWITCHER& reg; Power Module w A 926-LMZ12010TZ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,20 € 19,20 €
18,89 € 188,90 €
18,19 € 454,75 €
17,65 € 1.765,00 €
Full Reel (Order in multiples of 250)
17,02 € 4.255,00 €
16,57 € 8.285,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,20 €
Min:
1

Similar Product

Texas Instruments LMZ12010TZ/NOPB
Texas Instruments
Switching Voltage Regulators 10A Pwr Mod w/ 20V M ax Input Vtg A 926- A 926-LMZ12010TZE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PFM-11
Buck
800 mV to 6 V
10 A
1 Output
6 V
20 V
350 kHz
- 40 C
+ 85 C
LMZ12010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMZ12010EVAL/NOPB
Input Voltage: 6 V to 20 V
Load Regulation: 1 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 7,445 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99