LMZ12003TZ-ADJ/NOPB

Texas Instruments
926-MZ12003TZADJNOPB
LMZ12003TZ-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 20V 3A PWR MODULE A 926-LM12003TZEADJNPB A 926-LM12003TZEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.223

Stock:
1.223 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,65 € 12,65 €
9,96 € 99,60 €
9,29 € 232,25 €
8,55 € 855,00 €
Full Reel (Order in multiples of 250)
8,20 € 2.050,00 €
7,99 € 3.995,00 €
7,82 € 7.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,66 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,71 €
Min:
1

Similar Product

Texas Instruments LMZ12003TZE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3APwr Mod W/ 20V Max Input Vtg A 926-MZ1 A 926-MZ12003TZADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
4.5 V
20 V
1 MHz
- 40 C
+ 125 C
LMZ12003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Development Kit: LMZ12003EVAL/NOPB
Input Voltage: 4.5 V to 20 V
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 476 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

TI LMZ120xx SIMPLE SWITCHER Power Modules

Texas Instruments LMZ120xx SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. LMZ12001 / LMZ12002 / LMZ12003 SIMPLE SWITCHER® Power Modules can accept an input voltage rail between 4.5V and 20V and deliver an adjustable, highly accurate output voltage as low are 0.8V. These TI power modules have either 1A (LMZ12001), 2A (LMZ12002), or 3A (LMZ12003) output current and offer efficiency of up to 92%. The LMZ12001, LMZ12002, and LMZ12003 have a -40 to +125°C junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 5V and 12V input rail, time critical, space-constrained high thermal requirement, and negative output voltage applications.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.