LMZ12003EXTTZX/NOPB

Texas Instruments
926-LM12003EXTTZXNPB
LMZ12003EXTTZX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SIMPLE SWITCHER P ower Module with 20 A 926-LM12003EXTTZENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
20,70 € 10.350,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,03 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,04 €
Min:
1

Similar Product

Texas Instruments LMZ12003EXTTZE/NOPB
Texas Instruments
Switching Voltage Regulators 3A Pwr Mod w/ 20V Ma x Input Vtg A 926-L A 926-LMZ12003EXTTZNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
3 A
1 Output
4.5 V
20 V
1 MHz
- 55 C
+ 125 C
LMZ12003EXT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.