LMZ12001TZ-ADJ/NOPB

Texas Instruments
926-MZ12001TZADJNOPB
LMZ12001TZ-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 12V 1A PWR MODULE A 926-LM12001TZEADJNPB A 926-LM12001TZEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,52 € 8,52 €
8,39 € 83,90 €
8,08 € 202,00 €
7,93 € 793,00 €
Full Reel (Order in multiples of 250)
7,93 € 1.982,50 €
7,72 € 3.860,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,52 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,13 €
Min:
1

Similar Product

Texas Instruments LMZ12001TZE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 1A Pwr Mod W/ 20V Ma x Input Vtg A 926-M A 926-MZ12001TZADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
Buck
800 mV to 6 V
1 A
1 Output
4.5 V
20 V
1 MHz
- 40 C
+ 125 C
LMZ12001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ12001EVAL/NOPB
Input Voltage: 4.5 V to 20 V
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Voltage Converter
Unit Weight: 485,163 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TI LMZ120xx SIMPLE SWITCHER Power Modules

Texas Instruments LMZ120xx SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. LMZ12001 / LMZ12002 / LMZ12003 SIMPLE SWITCHER® Power Modules can accept an input voltage rail between 4.5V and 20V and deliver an adjustable, highly accurate output voltage as low are 0.8V. These TI power modules have either 1A (LMZ12001), 2A (LMZ12002), or 3A (LMZ12003) output current and offer efficiency of up to 92%. The LMZ12001, LMZ12002, and LMZ12003 have a -40 to +125°C junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 5V and 12V input rail, time critical, space-constrained high thermal requirement, and negative output voltage applications.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.