LMZ10503TZX-ADJ/NOPB

Texas Instruments
926-LM10503TZXADJNPB
LMZ10503TZX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Pwr Mod W/ 5.5V M ax Input Vtg A 926- A 926-LM10503TZEADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.561

Stock:
1.561 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,88 € 5,88 €
5,79 € 57,90 €
5,57 € 139,25 €
5,49 € 549,00 €
5,37 € 1.342,50 €
Full Reel (Order in multiples of 500)
5,27 € 2.635,00 €
5,25 € 5.250,00 €
4,76 € 11.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,03 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,09 €
Min:
1

Similar Product

Texas Instruments LMZ10503TZE-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A Pwr Mod w/ 5.5V M ax Input Vtg A 926- A 926-MZ10503TZADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
3 mA
1 MHz
- 40 C
+ 125 C
LMZ10503
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMZ10503EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 462,632 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SIMPLE SWITCHER® Power Modules

Texas Instruments SIMPLE SWITCHER® Power Modules are ideally used in applications requiring superior EMI and thermal performance, high output current, and high output voltage. These power modules are tested to meet extreme conditions or a standard feature set. The Texas Instruments SIMPLE SWITCHER® power modules provide an all-in-one power solution in a small and easy-to-use package for various power designs.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ1050x SIMPLE SWITCHER Power Modules

Texas Instruments LMZ1050x SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ1050x devices can accept an input voltage rail between 2.95V and 5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One-megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Features include lossless cycle-by-cycle peak current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lock-out, and pre-biased startup.