LMZ10503EXTTZE/NOPB

Texas Instruments
926-LM10503EXTTZENPB
LMZ10503EXTTZE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Pwr Mod w/ 5.5V M ax Input Vtg A 926- A 926-LMZ10503EXTTZNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,92 € 14,92 €
14,68 € 146,80 €
13,93 € 348,25 €
13,48 € 1.213,20 €
13,11 € 3.539,70 €
12,84 € 6.933,60 €
12,68 € 8.559,00 €
2.700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,92 €
Min:
1

Similar Product

Texas Instruments LMZ10503EXTTZ/NOPB
Texas Instruments
Switching Voltage Regulators 3A Pwr Mod A 926-LM1 0503EXTTZENPB A 926 A 926-LM10503EXTTZENPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TO-PMOD-7
800 mV to 5 V
3 A
1 Output
2.95 V
5.5 V
3 mA
1 MHz
- 55 C
+ 125 C
LMZ10503EXT
Tube
Brand: Texas Instruments
Development Kit: LMZ10503EXTEVAL/NOPB
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.25 %
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LMZ1050x SIMPLE SWITCHER Power Modules

Texas Instruments LMZ1050x SIMPLE SWITCHER® Power Modules provide easy-to-use step-down DC-DC solutions with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ1050x devices can accept an input voltage rail between 2.95V and 5V and deliver an adjustable and highly accurate output voltage as low as 0.8V. One-megahertz fixed frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Features include lossless cycle-by-cycle peak current limit to protect for over current or short-circuit fault, thermal shutdown, input under-voltage lock-out, and pre-biased startup.