LMZ10501SILEVM

Texas Instruments
595-LMZ10501SILEVM
LMZ10501SILEVM

Mfr.:

Description:
Power Management IC Development Tools LMZ10501 Eval Brd

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
2.7 V to 5.5 V
1.8 V
LMZ10501
LMZ10501SIL
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Nano module evaluation board
For Use With: LMZ10501
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 248,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMZ10501SILEVM SIMPLE SWITCHER® Evaluation Module

Texas Instruments LMZ10501SILEVM SIMPLE SWITCHER® Evaluation Module (EVM) is for the evaluation of the LMZ10501 1A SIMPLE SWITCHER® Nano Module. The evaluation module is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor Cvc bypasses the Vcon pin and provides an additional soft-start time. The evaluation module features additional component footprints for various device enabling schemes and AC signal injection terminals for feedback loop measurements.​