LMX2594RHAT

Texas Instruments
595-LMX2594RHAT
LMX2594RHAT

Mfr.:

Description:
Phase Locked Loops - PLL 15-GHz wideband PLLa tinum™ RF syn A 595-LMX2594RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.866

Stock:
4.866 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
89,15 € 89,15 €
71,94 € 719,40 €
69,72 € 1.743,00 €
67,66 € 6.766,00 €
Full Reel (Order in multiples of 250)
63,94 € 15.985,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Wideband PLL
1 Circuit
1.4 GHz
5 MHz
10 MHz to 15 GHz
3.45 V
3.15 V
Si
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 340 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2594
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 89 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99

LMX2594 Wideband PLLatinum RF Synthesizer

Texas Instruments LMX2594 Wideband PLLatinum™ RF Synthesizer has integrated VCOs that can generate any frequency from 10MHz to 15GHz without using an internal doubler. This feature eliminates the need for sub-harmonic filters. The high-performance PLL with a figure of merit of –236dBc/Hz and high phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.