LMX2492QRTWRQ1

Texas Instruments
595-LMX2492QRTWRQ1
LMX2492QRTWRQ1

Mfr.:

Description:
Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 899 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,37 € 23,37 €
18,28 € 182,80 €
17,47 € 436,75 €
15,62 € 1.562,00 €
14,90 € 3.725,00 €
14,18 € 7.090,00 €
Full Reel (Order in multiples of 1000)
13,89 € 13.890,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,38 €
Min:
1

Similar Product

Texas Instruments LMX2492QRTWTQ1
Texas Instruments
Phase Locked Loops - PLL High Perf PLL w/ Ram p Generation A 595- A 595-LMX2492QRTWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
500 MHz to 14 GHz
3.45 V
3.15 V
Si
- 40 C
+ 125 C
SMD/SMT
WQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 3.15 V to 3.45 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2492
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

LMX2492/LMX2492-Q1 Low Noise Fractional N PLL

Texas Instruments LMX2492/LMX2492-Q1 Wideband Low Noise Fractional N PLL is a low noise 14GHz wideband delta-sigma fractional N PLL with ramp and chirp generation. It consists of a phase frequency detector, programmable charge pump, and high-frequency input for the external VCO. The LMX2492/LMX2492-Q1 supports a broad and flexible class of ramping capabilities, including FSK, PSK, and configurable piecewise linear FM modulation profiles of up to 8 segments. It supports fine PLL resolution and fast ramp with up to a 200MHz phase detector rate. The LMX2492/LMX2492-Q1 allows any of its registers to be read back. The LMX2492/LMX2492-Q1 can operate with a single 3.3V supply. Supporting up to a 5.25V charge pump can eliminate the need for an external amplifier, leading to a simpler solution with improved phase noise performance. The LMX2492-Q1 devices are AEC-Q100 qualified for automotive applications.