LMX2486SQ/NOPB

Texas Instruments
926-LMX2486SQ/NOPB
LMX2486SQ/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL 1-GHz to 4.5-GHz del ta-sigma low power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,58 € 4,58 €
3,49 € 34,90 €
3,23 € 80,75 €
2,92 € 292,00 €
2,79 € 697,50 €
2,78 € 1.390,00 €
Full Reel (Order in multiples of 1000)
2,56 € 2.560,00 €
2,51 € 5.020,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
2 Circuit
4.5 GHz
5 MHz
1 GHz to 4.5 GHz
3.6 V
2.5 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMX2486EVAL
Moisture Sensitive: Yes
Operating Supply Current: 5.7 mA
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2486
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 38,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g