LMX1860SEPEVM

Texas Instruments
595-LMX1860SEPEVM
LMX1860SEPEVM

Mfr.:

Description:
RF Development Tools LMX1860-SEP evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.911,88 € 3.911,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Multiplier
LMX1860-SEP
300 MHz to 18 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: LMX1860SEP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99