LMX1214EVM

Texas Instruments
595-LMX1214EVM
LMX1214EVM

Mfr.:

Description:
RF Development Tools LMX1214 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
569,90 € 569,90 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Divider
LMX1214
300 MHz to 16 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: USB
Operating Supply Voltage: 3.1 V to 3.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LMX1214
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99