LMV981IRUGR

595-LMV981IRUGR
LMV981IRUGR

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl 1.8V Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
1.4 MHz
350 mV/us
4 mV
35 nA
5 V
1.8 V
156 uA
9 mA
78 dB
60 nV/sqrt Hz
X2QFN-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV981
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.08 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.023 %
Vcm - Common Mode Voltage: 200 mV
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99