LMV934MA

926-LMV934MA
LMV934MA

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 1.8V, RRIO Operational Amplifiers 14-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV934MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps QUAD 1.8V RRIO OP A MP A 926-LMV934MA/NO A 926-LMV934MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
5.5 mV
35 nA
116 uA
100 mA
86 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
LMV934-N
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 70 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BiCMOS
Tradename: LMV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99