LMV834MT/NOPB

Texas Instruments
926-LMV834MT/NOPB
LMV834MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 3.3-MHz 6 4-mA output curre A A 926-LMV834MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,44 € 14,40 €
1,19 € 29,75 €
1,12 € 105,28 €
1,11 € 626,04 €
1,09 € 1.127,06 €
1,08 € 2.741,04 €
1,01 € 5.126,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments LMV834MTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 3.3-MHz 6 4-mA output curre A A 926-LMV834MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3.3 MHz
2 V/us
1 mV
10 pA
5.5 V
2.7 V
920 uA
66 mA
93 dB
12 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV834
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 5 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.