LMV824MTX/NOPB

Texas Instruments
926-LMV824MTX/NOPB
LMV824MTX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 5.6-MHz R RO operational am A A 926-LMV824MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.788

Stock:
3.788 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,54 € 1,54 €
1,14 € 11,40 €
1,03 € 25,75 €
0,92 € 92,00 €
0,869 € 217,25 €
0,83 € 415,00 €
0,826 € 826,00 €
Full Reel (Order in multiples of 2500)
0,766 € 1.915,00 €
0,757 € 3.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments LMV824MT/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Vtg Lo Pwr RRO 5M Hz Op Amp A 926-LMV A 926-LMV824MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
5.6 MHz
2 V/us
3.5 mV
100 nA
5.5 V
2.5 V
1 mA
40 mA
90 dB
24 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV824
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 250 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.