LMV796MFX/NOPB

Texas Instruments
926-LMV796MFX/NOPB
LMV796MFX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 17-MHz lo w noise (5.8-nV/v A A 926-LMV796MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.250

Stock:
3.250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,85 € 8,50 €
0,768 € 19,20 €
0,679 € 67,90 €
0,636 € 159,00 €
0,61 € 305,00 €
0,54 € 540,00 €
Full Reel (Order in multiples of 3000)
0,492 € 1.476,00 €
0,454 € 2.724,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,43 €
Min:
1

Similar Product

Texas Instruments LMV796MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV796MFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
17 MHz
9.5 V/us
1.65 mV
25 pA
5 V
1.8 V
1.15 mA
60 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV796
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99