LMV771MGX/NOPB

Texas Instruments
926-LMV771MGX/NOPB
LMV771MGX/NOPB

Mfr.:

Description:
Precision Amplifiers SGL/Dual/Quad Lo Noi se RRO OpAmp A 926- A 926-LMV771MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.239

Stock:
3.239 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,894 € 8,94 €
0,809 € 20,23 €
0,718 € 71,80 €
0,674 € 168,50 €
0,648 € 324,00 €
0,627 € 627,00 €
Full Reel (Order in multiples of 3000)
0,599 € 1.797,00 €
0,586 € 3.516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments LMV771MG/NOPB
Texas Instruments
Precision Amplifiers Low Noise Prec Op Am p In A 926-LMV771MG A 926-LMV771MGX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.5 MHz
1.4 V/us
250 uV
230 fA
5.5 V
2.7 V
600 uA
75 mA
90 dB
7.5 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV771
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 82 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99