LMV761MF

926-LMV761MF
LMV761MF

Mfr.:

Description:
Analog Comparators Single, 120-ns, precision comparator with shutdown 6-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.396

Stock:
2.396 Can Dispatch Immediately
Quantities greater than 2396 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,01 € 20,10 €
1,84 € 46,00 €
1,65 € 165,00 €
1,57 € 392,50 €
1,51 € 755,00 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,41 € 2.820,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments LMV761MFX/NOPB
Texas Instruments
Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV761MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOT-23-6
1 Channel
Push-Pull
Precision
2.7 V
5.25 V
271 uA
1 mV
50 pA
- 40 C
+ 125 C
LMV761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 5 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.