LMV7291MGX/NOPB

Texas Instruments
926-LMV7291MGX/NOPB
LMV7291MGX/NOPB

Mfr.:

Description:
Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.936

Stock:
13.936 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,886 € 22,15 €
0,782 € 78,20 €
0,734 € 183,50 €
0,706 € 353,00 €
0,699 € 699,00 €
Full Reel (Order in multiples of 3000)
0,654 € 1.962,00 €
0,64 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,56 €
Min:
1

Similar Product

Texas Instruments LMV7291MG/NOPB
Texas Instruments
Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MGX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
1.8 us
General Purpose
1.8 V
5 V
14 uA
4 mV
10 nA
- 40 C
+ 85 C
LMV7291
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 78 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.