LMV7239QDBVRQ1

Texas Instruments
595-LMV7239QDBVRQ1
LMV7239QDBVRQ1

Mfr.:

Description:
Analog Comparators Automotive-grade mi cropower 75-ns sin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.667

Stock:
1.667 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,28 € 320,00 €
1,24 € 620,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 3000)
1,18 € 3.540,00 €
1,13 € 6.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
75 ns
General Purpose
2.7 V
5.5 V
95 uA
60 mA
6 mV
400 nA
- 40 C
+ 125 C
LMV7239
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99