LMV7239M5X/NOPB

Texas Instruments
926-LMV7239M5X/NOPB
LMV7239M5X/NOPB

Mfr.:

Description:
Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
3.000
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,26 € 31,50 €
1,14 € 114,00 €
1,07 € 267,50 €
1,03 € 515,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,955 € 2.865,00 €
0,929 € 5.574,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments LMV7239M5/NOPB
Texas Instruments
Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7239M5X/NOP A 926-LMV7239M5X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
75 ns
General Purpose
2.7 V
5.5 V
95 uA
60 mA
6 mV
400 nA
- 40 C
+ 85 C
LMV7239
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 67 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.