LMV7231SQE/NOPB

Texas Instruments
926-LMV7231SQE/NOPB
LMV7231SQE/NOPB

Mfr.:

Description:
Analog Comparators Hex Window Compar A 926-LMV7231SQ/NOPB A A 926-LMV7231SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,64 € 4,64 €
3,54 € 35,40 €
3,27 € 81,75 €
2,97 € 297,00 €
Full Reel (Order in multiples of 250)
2,81 € 702,50 €
2,68 € 1.340,00 €
2,61 € 2.610,00 €
2,54 € 6.350,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Texas Instruments LMV7231SQ/NOPB
Texas Instruments
Analog Comparators Micropower precisio n hex comparator 24 A 926-LMV7231SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-24
6 Channel
Open Drain
5.6 us
Window
2.2 V
5.5 V
60 uA
10 mA
6 mV
5 nA
- 40 C
+ 125 C
LMV7231
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: LMV7231EVAL/NOPB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 38,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99