LMV722IDR

Texas Instruments
595-LMV722IDR
LMV722IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P A 595-LMV722ID A 595- A 595-LMV722ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.481

Stock:
1.481 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,754 € 7,54 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 2500)
0,503 € 1.257,50 €
0,492 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments LMV722ID
Texas Instruments
Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P A 595-LMV722IDR A 595 A 595-LMV722IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
4.9 V/us
3 mV
260 nA
5 V
2.2 V
2.01 mA
23.7 mA
89 dB
8.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LMV722
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV722/LMV722-Q1 Low-Voltage Low-Power Op Amps

Texas Instruments LM722/LMV722-Q1 Low-Noise Low-Voltage Low-Power Operational Amplifiers (Op Amps) can be designed into various applications. The device has a unity-gain bandwidth of 10MHz, a slew rate of 5.25 V/µs, and good voltage and current noise performance. The LM722/LMV722-Q1 is designed to provide optimal performance in low-voltage and low-noise systems, such as audio signal paths or motor control applications. The device offers rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground, and the maximum input offset voltage is 3.5mV (over the recommended temperature range). The capacitive load capability is also good at low supply voltages. The operating range is from 2.2V to 5.5V. The LMV722-Q1 devices are AEC-Q100 qualified for automotive applications.