LMV721IDCKT

Texas Instruments
595-LMV721IDCKT
LMV721IDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P A 595-LMV721IDCKR A 5 A 595-LMV721IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.005

Stock:
1.005 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,853 € 21,33 €
0,758 € 75,80 €
Full Reel (Order in multiples of 250)
0,693 € 173,25 €
0,671 € 335,50 €
0,647 € 647,00 €
0,636 € 1.590,00 €
0,633 € 3.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,88 €
Min:
1

Similar Product

Texas Instruments LMV721IDCKR
Texas Instruments
Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P A 595-LMV721IDCKT A 5 A 595-LMV721IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
5.25 V/us
3 mV
260 nA
5 V
2.2 V
1.03 mA
23.7 mA
89 dB
8.5 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 105 C
LMV721
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 200 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.