LMV710M5X/NOPB

Texas Instruments
926-LMV710M5X/NOPB
LMV710M5X/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5-V 5-MHz RRI O 40-mA output c A A 926-LMV710M5/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.414

Stock:
4.414 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,809 € 20,23 €
0,717 € 71,70 €
0,673 € 168,25 €
0,648 € 324,00 €
0,623 € 623,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €
0,585 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments LMV710M5/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR RRIO OP AMP W/ HI-OTPT CURR DRV A 926-LMV710M5X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
5 V/us
3 mV
4 pA
5 V
2.7 V
1.17 mA
40 mA
70 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMV710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.