LMV652MMX/NOPB

Texas Instruments
926-LMV652MMX/NOPB
LMV652MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 12-MHz op erational amplifie A 926-LMV652MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.517

Stock:
2.517 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,903 € 9,03 €
0,815 € 20,38 €
0,721 € 72,10 €
0,675 € 168,75 €
0,648 € 324,00 €
0,619 € 619,00 €
Full Reel (Order in multiples of 3500)
0,602 € 2.107,00 €
0,587 € 4.109,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,69 €
Min:
1

Similar Product

Texas Instruments LMV652MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 12 MHz Lo Vtg Lo Pwr Amp A 926-LMV652MMX A 926-LMV652MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
2.8 V/us
1.5 mV
120 nA
5.5 V
2.7 V
118 uA
18.5 mA
100 dB
17 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV652
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99