LMV651MG/NOPB

Texas Instruments
926-LMV651MG/NOPB
LMV651MG/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 12 MHZ LOW VOLTAGE L OW POWER AMPLIFIER A 926-LMV651MGX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
2.000
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
1,01 € 25,25 €
0,894 € 89,40 €
0,837 € 209,25 €
0,806 € 403,00 €
Full Reel (Order in multiples of 1000)
0,779 € 779,00 €
0,746 € 1.492,00 €
0,734 € 3.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments LMV651MGX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 12-MH z operational amplif A 926-LMV651MG/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
12 MHz
2.8 V/us
1.5 mV
120 nA
5.5 V
2.7 V
116 uA
18.5 mA
100 dB
17 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV651
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.7 V to 5.5 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.