LMV611MGX/NOPB

Texas Instruments
926-LMV611MGX/NOPB
LMV611MGX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV611MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.704

Stock:
7.704 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,356 € 3,56 €
0,319 € 7,98 €
0,277 € 27,70 €
0,258 € 64,50 €
0,246 € 123,00 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,224 € 672,00 €
0,212 € 1.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments LMV611MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV611MGX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.5 MHz
420 mV/us
4 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV611
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99