LMV554MTX/NOPB

Texas Instruments
926-LMV554MTX/NOPB
LMV554MTX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5-V 3-MHz lo w quiescent current A A 926-LMV554MT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.357

Stock:
4.357 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,894 € 89,40 €
0,834 € 208,50 €
0,819 € 409,50 €
0,815 € 815,00 €
Full Reel (Order in multiples of 2500)
0,765 € 1.912,50 €
0,721 € 3.605,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments LMV554MT/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 5-V 3-MHz lo w quiescent current A A 926-LMV554MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
1 V/us
3 mV
38 nA
5 V
2.7 V
37 uA
25 mA
93 dB
70 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV554
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99