LMV431BIMFX/NOPB

Texas Instruments
926-LMV431BIMFX/NOPB
LMV431BIMFX/NOPB

Mfr.:

Description:
Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BIMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,625 € 6,25 €
0,564 € 14,10 €
0,497 € 49,70 €
0,465 € 116,25 €
0,445 € 222,50 €
0,433 € 433,00 €
Full Reel (Order in multiples of 3000)
0,409 € 1.227,00 €
0,40 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments LMV431BIMF/NOPB
Texas Instruments
Voltage References LOW-VLTG 1.24V ADJ P REC SHUNT REG A 926 A 926-LMV431BIMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
1.24 V to 30 V
0.5 %
138 PPM / C
35 V
15 mA
- 40 C
+ 85 C
LMV431B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 30 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.