LMV431AIZ/LFT3

Texas Instruments
926-LMV431AIZ/LFT3
LMV431AIZ/LFT3

Mfr.:

Description:
Voltage References 1% low-voltage (1.2 4-V) adjustable prec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.296

Stock:
5.296 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,384 € 3,84 €
0,347 € 8,68 €
0,301 € 30,10 €
0,28 € 70,00 €
0,267 € 133,50 €
0,256 € 256,00 €
Full Reel (Order in multiples of 2000)
0,242 € 484,00 €
0,235 € 940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable References
1.24 V to 30 V
1 %
138 PPM / C
35 V
15 mA
- 40 C
+ 85 C
LMV431A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 30 V
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.