LMV358Q3MMX/NOPB

Texas Instruments
595-LMV358Q3MMX/NOPB
LMV358Q3MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q3MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,756 € 7,56 €
0,681 € 17,03 €
0,599 € 59,90 €
0,56 € 140,00 €
0,536 € 268,00 €
0,519 € 519,00 €
Full Reel (Order in multiples of 3500)
0,505 € 1.767,50 €
0,497 € 3.479,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Similar Product

Texas Instruments LMV358Q3MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Auto Dual Lo-Vtg R-R Output Op Amp A 595 A 595-LMV358Q3MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
7 mV
250 nA
5.5 V
2.7 V
210 uA
40 mA
65 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
LMV358
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

LMV3xx Low-Voltage Operational Amplifiers

Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swings. These devices are the most cost-effective solutions for applications where low-voltage operation, space-saving, and low cost are needed. The Texas Instruments LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for various applications.