LMV341IDBVR

Texas Instruments
595-LMV341IDBVR
LMV341IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Rail-To-Rail Output CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.431

Stock:
9.431 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,452 € 4,52 €
0,406 € 10,15 €
0,355 € 35,50 €
0,338 € 84,50 €
0,323 € 161,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 3000)
0,296 € 888,00 €
0,288 € 1.728,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
1 V/us
4 mV
200 pA
5.5 V
2.5 V
107 uA
113 mA
86 dB
39 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV341
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps

Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Operational Amplifiers (Op Amps) are single, dual, and quad CMOS operational amplifiers. These devices offer low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage provides an offset voltage of 0.25mV (typical) and an ultra-low input bias current of 1pA (typical). The single-supply amplifier is designed specifically for low-voltage (2.7V to 5V) operation, with a wide common-mode input voltage range that typically extends from –0.2V to 0.8V from the positive supply rail. The LMV341/LMV34x-Q1 (single) offers a shutdown (SHDN) pin that can be used to disable the device. The supply current is reduced to 33nA (typical) in shutdown mode. Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate, and 100µA current consumption per channel.