LMV339MX/NOPB

Texas Instruments
926-LMV339MX/NOPB
LMV339MX/NOPB

Mfr.:

Description:
Analog Comparators Quad General Purpose Low Voltage Tiny A A 926-LMV339M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.232

Stock:
3.232 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,714 € 7,14 €
0,644 € 16,10 €
0,568 € 56,80 €
0,531 € 132,75 €
0,509 € 254,50 €
0,495 € 495,00 €
Full Reel (Order in multiples of 2500)
0,471 € 1.177,50 €
0,46 € 2.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

Texas Instruments LMV339M/NOPB
Texas Instruments
Analog Comparators Low Volt Quad Comp A 926-LMV339MX/NOPB A A 926-LMV339MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Collector, Open Drain
450 ns
General Purpose
2.7 V
5 V
300 uA
10 mA
7 mV
250 nA
- 40 C
+ 85 C
LMV339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.