LMV339MTX

926-LMV339MTX
LMV339MTX

Mfr.:

Description:
Analog Comparators Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV339MTX/NOPB
Texas Instruments
Analog Comparators Quad Gen Purp Lo Vtg Tiny Pack Cmptr A 9 A 926-LMV339MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TSSOP-14
4 Channel
Open Collector, Open Drain
450 ns
General Purpose
2.7 V
5 V
300 uA
7 mV
250 nA
- 40 C
+ 85 C
LMV339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Tradename: LMV
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99