LMV321IDCKR

Texas Instruments
595-LMV321IDCKR
LMV321IDCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low V R/R A 595-LMV3 21IDCKT A 595-LMV32 A 595-LMV321IDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425
Can Dispatch Immediately
On Order:
12.000
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,237 € 2,37 €
0,212 € 5,30 €
0,183 € 18,30 €
0,169 € 42,25 €
0,161 € 80,50 €
0,154 € 154,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,141 € 846,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Texas Instruments LMV321IDCKT
Texas Instruments
Operational Amplifiers - Op Amps Single Low-Voltage R ail-to-Rail Out A 5 A 595-LMV321IDCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
1 V/us
7 mV
250 nA
5.5 V
2.7 V
130 uA
40 mA
65 dB
39 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 210 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV3xx Low-Voltage Operational Amplifiers

Texas Instruments LMV3xx Low-Voltage Operational Amplifiers are single, dual, and quad low-voltage (2.7V to 5.5V) operational amplifiers with rail-to-rail output swings. These devices are the most cost-effective solutions for applications where low-voltage operation, space-saving, and low cost are needed. The Texas Instruments LMV3xx amplifiers are designed specifically for low-voltage (2.7V to 5V) operation with performance specifications meeting or exceeding the LM358 and LM324 devices that operate from 5V to 30V. With package sizes down to one-half the size of the DBV (SOT-23) package, these devices can be used for various applications.