LMV242LD/NOPB

Texas Instruments
926-LMV242LD/NOPB
LMV242LD/NOPB

Mfr.:

Description:
RF Detector Dual Output Quad-Ba nd GSM/GPRS Power Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,46 € 14,60 €
1,36 € 34,00 €
1,23 € 123,00 €
1,16 € 290,00 €
1,12 € 560,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €
1,01 € 2.020,00 €
0,998 € 4.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
Power Amplifier Controller
450 MHz to 2 GHz
50 dB
Dual
2.6 V to 5.5 V
Si
+ 85 C
- 40 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Accuracy: 1.5 dB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: RF Detector
Series: LMV242
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 19,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

LMV242x Log RF Power Detectors

Texas Instruments LMV242x Log RF Power Detectors are single-output (LMV2421) and dual-output (LMV242) power amplifier (PA) controllers. These devices are intended for use within GSM and GPRS mobile phones and an RF transmit power control loop for RF PA control. The LMV242x supports all single-supply PAs, including HBT, InGaP, and bipolar power amplifiers. The devices operate with 2.6V to 5.5V in a single supply. The LMV2421 PA controller includes a ramp filter, a log RF detector, and an output driver that functions as an error amplifier.