LMV226TLX/NOPB

Texas Instruments
926-LMV226TLX/NOPB
LMV226TLX/NOPB

Mfr.:

Description:
RF Detector RF Power Detectors f or CDMA and WCDMA i A 926-LMV226TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,47 € 14,70 €
1,33 € 33,25 €
1,13 € 113,00 €
1,06 € 265,00 €
0,929 € 464,50 €
0,788 € 788,00 €
Full Reel (Order in multiples of 3000)
0,722 € 2.166,00 €
0,707 € 4.242,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
RF Power Detector
450 MHz to 2 GHz
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Accuracy: 1 dB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Detector
Series: LMV226
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99