LMT01QDQXTQ1

595-LMT01QDQXTQ1
LMT01QDQXTQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive Grade, 0.5 C Accurate 2-pin Temperature Sensor with a Pulse Train Interface 2-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Quantities greater than 285 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,61 € 13,05 €
2,43 € 24,30 €
2,05 € 102,50 €
1,90 € 190,00 €
Full Reel (Order in multiples of 250)
1,90 € 475,00 €
1,61 € 805,00 €
1,51 € 1.510,00 €
1,46 € 2.920,00 €
1,40 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments LMT01QDQXRQ1
Texas Instruments
Board Mount Temperature Sensors Automotive Grade 0. 5 C Accurate 2-pin T A 595-LMT01QDQXTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 150 C
WSON-2
1-Wire
2 V
5.5 V
Local
13 bit
No Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 34 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT01
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9025191010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.