LMS8117AMP-ADJ/NOPB

Texas Instruments
926-LMS8117AMPADJNPB
LMS8117AMP-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.292

Stock:
2.292 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,756 € 7,56 €
0,685 € 17,13 €
0,605 € 60,50 €
0,568 € 142,00 €
0,545 € 272,50 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €
0,507 € 2.028,00 €
0,482 € 3.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
1.25 V to 13.8 V
1 A
1 Output
Positive
5 mA
2.5 V
15 V
75 dB
Adjustable
0 C
+ 125 C
1.2 V
LMS8117A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99