LMS3655MQEVM

Texas Instruments
595-LMS3655MQEVM
LMS3655MQEVM

Mfr.:

Description:
Power Management IC Development Tools LMS3655MQEVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 36 V
5 V, Adjustable
LMS3655MQ
LMS3655MQ
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Designed for automotive and high-performance industrial applications
Dimensions: 101 mm x 76 mm
Output Current: 5.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LMS3655AQEVM / LMS3655MQEVM Evaluation Module

Texas Instruments LMS3655AQEVM/LMS3655MQEVM Synchronous Step-Down Converter Evaluation Modules are designed to evaluate the LMS3655-Q1 automotive integrated buck converter. The LMS3655-Q1 evaluation module has the spread spectrum built-in with an EMI filter on the back side that assists with noise reduction for optimized EMI performance. The EMI filter can be bypassed using VIN1/GND1 posts. The evaluation module provides an adjustable 5V output at 5.5A continuous load and operates from a 3.8V to 36V input.