LMS3635MQRNLRQ1

Texas Instruments
595-LMS3635MQRNLRQ1
LMS3635MQRNLRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5A /5.5A 36V Sync h 400kHz A 595-LMS36 A 595-LMS3635MQRNLTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,79 € 8.370,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Texas Instruments LMS3635MQRNLTQ1
Texas Instruments
Switching Voltage Regulators 3.5A /5.5A 36V Sync h 400kHz A 595-LMS36 A 595-LMS3635MQRNLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 6 V
3.5 A
1 Output
3.9 V
36 V
7.5 uA
400 kHz
- 40 C
+ 150 C
AEC-Q100
LMS3635
Reel
Brand: Texas Instruments
Input Voltage: 3.9 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Step-Down Converter
Unit Weight: 49,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.