LMS3635LQRNLTQ1

Texas Instruments
595-LMS3635LQRNLTQ1
LMS3635LQRNLTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5A /5.5A 36V Sync h 400kHz A 595-LMS36 A 595-LMS3635LQRNLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,66 € 915,00 €
3,49 € 1.745,00 €
3,38 € 3.380,00 €
3,30 € 8.250,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
5 V
3.5 A
1 Output
3.9 V
36 V
7.5 uA
400 kHz
- 40 C
+ 150 C
AEC-Q100
LMS3635
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LMS3635MQEVM
Input Voltage: 3.9 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Step-Down Converter
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99