LMS1587CSX-ADJ/NOPB

Texas Instruments
926-LMS1587CSXADJNPB
LMS1587CSX-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A 13-V linear vo l tage regulator 3-DD A 926-LMS1587CSADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,54 € 385,00 €
Full Reel (Order in multiples of 500)
1,53 € 765,00 €
1,49 € 1.490,00 €
1,45 € 3.625,00 €
1,42 € 7.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Texas Instruments LMS1587CS-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 3-A 13-V linear vo l tage regulator 3-DD A 926-LMS1587CSXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
Adjustable
3 A
1 Output
Positive
13 mA
72 dB
Adjustable
- 40 C
+ 125 C
1.15 V
LMS1587
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V at 3 A
Ib - Input Bias Current: 7 mA
Line Regulation: 0.005 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 2 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMS1585A/LMS1587 Linear LDO Regulators

Texas Instruments LMS1585A/LMS1587 Linear LDO Regulators are low dropout (LDO) positive regulators with output load current of 5A (LMS1585A) and 3A (LMS1587). The low dropout voltage (1.2V) and fast transient response make these regulators an excellent solution for low voltage microprocessor applications. Each of these devices is available in adjustable versions, which can set the output voltage with only two external resistors. In addition, they are also available in 1.5V and 3.3V fixed voltage versions. The LMS1585A/LMS1587 circuits include a zener trimmed bandgap reference, current limiting, and thermal shutdown.